- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- ZMY5.1G
ZMY5.1G
Diotec Semiconductors
Zener - Glass-Melf - 5.1V - 1W - ±5%
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Zener - Glass-Melf - 5.1V - 1W - ±5%
Search Keywords: ZMY51G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:ZMY5.1G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Manufacturer Stock:
25,000
can ship
Minimum Order Quantity:
5000
Order Increment:
5000
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5,000
$0.0383
10,000
$0.0379
25,000
$0.0373
50,000
$0.0369
100,000
$0.0347
150,000
$0.0345
250,000
$0.0341
500,000 +
$0.0340
Click for Quote
Log in
to unlock special pricing