- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- ZMY12B
ZMY12B
Diotec Semiconductors
Zener - Melf - 12V - 1.3W - ±2%
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Zener - Melf - 12V - 1.3W - ±2%
Search Keywords: ZMY12B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:ZMY12B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5,000
$0.0538
10,000
$0.0514
25,000
$0.0500
50,000
$0.0486
100,000
$0.0443
150,000
$0.0442
250,000 +
$0.0441
Click for Quote
Log in
to unlock special pricing