- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- ZMM62R13
ZMM62R13
Diotec Semiconductors
Zener - SOD-80 - 62V - 0.5W - ±5%
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Zener - SOD-80 - 62V - 0.5W - ±5%
Search Keywords: ZMM62R13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:ZMM62R13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
5 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
10,000
$0.0230
30,000
$0.0220
50,000
$0.0214
100,000
$0.0208
150,000
$0.0208
250,000
$0.0200
500,000 +
$0.0190
Click for Quote
Log in
to unlock special pricing