- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- ZMM51B
Diotec Semiconductors
ZMM51B
Zener - SOD-80 - 51V - 0.5W - ±2%
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Zener - SOD-80 - 51V - 0.5W - ±2%
Search Keywords: ZMM51B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:ZMM51B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Frequently Asked Questions
Is ZMM51B RoHS compliant?
Yes, ZMM51B is RoHS compliant.
What is the lead time for ZMM51B?
The standard lead time for ZMM51B is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
5 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
2,500
$0.0312
7,500
$0.0246
25,000
$0.0235
50,000
$0.0228
100,000
$0.0211
150,000
$0.0210
250,000
$0.0203
500,000 +
$0.0202
Click for Quote
Log in
to unlock special pricing