- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- ZMM2.4
ZMM2.4
Diotec Semiconductors
Zener - SOD-80 - 2.4V - 0.5W - ±5%
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Zener - SOD-80 - 2.4V - 0.5W - ±5%
Search Keywords: ZMM24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:ZMM2.4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
2,500
$0.0190
7,500
$0.0160
25,000
$0.0150
50,000
$0.0144
100,000
$0.0132
150,000
$0.0129
250,000
$0.0128
500,000 +
$0.0124
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments