- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- ZMM16
Diotec Semiconductors
ZMM16
Zener - SOD-80 - 16V - 0.5W - ±5%
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Zener - SOD-80 - 16V - 0.5W - ±5%
Search Keywords: ZMM16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:ZMM16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Frequently Asked Questions
Is ZMM16 RoHS compliant?
Yes, ZMM16 is RoHS compliant.
What is the lead time for ZMM16?
The standard lead time for ZMM16 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
5 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
2,500
$0.0202
10,000
$0.0159
25,000
$0.0152
50,000
$0.0150
100,000
$0.0141
150,000
$0.0137
250,000
$0.0137
500,000 +
$0.0132
Click for Quote
Log in
to unlock special pricing