- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- ZMD62B
ZMD62B
Diotec Semiconductors
Zener - MiniMelf - 62V - 1W - ±2%
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Zener - MiniMelf - 62V - 1W - ±2%
Search Keywords: ZMD62B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:ZMD62B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:IN
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,500
can ship
Minimum Order Quantity:
2500
Order Increment:
2500
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
2,500
$0.0598
5,000
$0.0562
10,000
$0.0538
25,000
$0.0523
50,000
$0.0508
100,000
$0.0463
150,000
$0.0462
250,000 +
$0.0461
Click for Quote
Log in
to unlock special pricing