- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- ZMD5.6
ZMD5.6
Diotec Semiconductors
Zener - MiniMelf - 5.6V - 1W - ±5%
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Zener - MiniMelf - 5.6V - 1W - ±5%
Search Keywords: ZMD56
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:ZMD5.6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:IN
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
65,000
can ship
Minimum Order Quantity:
2500
Order Increment:
2500
4 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
2,500
$0.0629
5,000
$0.0627
7,500
$0.0601
10,000
$0.0600
25,000
$0.0568
50,000
$0.0567
100,000
$0.0518
150,000 +
$0.0517
Click for Quote
Log in
to unlock special pricing