- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- ZMD27
Diotec Semiconductors
ZMD27
Zener - MiniMelf - 27V - 1W - ±5%
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Zener - MiniMelf - 27V - 1W - ±5%
Search Keywords: ZMD27
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:ZMD27
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:IN
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Frequently Asked Questions
Is ZMD27 RoHS compliant?
Yes, ZMD27 is RoHS compliant.
What is the lead time for ZMD27?
The standard lead time for ZMD27 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
65,000
can ship
Minimum Order Quantity:
2500
Order Increment:
2500
4 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
2,500
$0.0427
5,000
$0.0402
10,000
$0.0384
25,000
$0.0379
50,000
$0.0363
100,000
$0.0332
150,000
$0.0331
250,000 +
$0.0330
Click for Quote
Log in
to unlock special pricing