- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- ZMD20B
ZMD20B
Diotec Semiconductors
Zener - MiniMelf - 20V - 1W - ±2%
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Zener - MiniMelf - 20V - 1W - ±2%
Search Keywords: ZMD20B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:ZMD20B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:IN
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7,500
can ship
Minimum Order Quantity:
2500
Order Increment:
2500
4 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
2,500
$0.1047
5,000
$0.0989
10,000
$0.0902
25,000
$0.0842
50,000
$0.0811
100,000
$0.0809
150,000
$0.0807
250,000 +
$0.0805
Click for Quote
Log in
to unlock special pricing