- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- ZMC2.7
Diotec Semiconductors
ZMC2.7
Zener Diode - SOD-106 - 2.7V - 0.5W - 5%
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Zener Diode - SOD-106 - 2.7V - 0.5W - 5%
Search Keywords: ZMC27
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:ZMC2.7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Frequently Asked Questions
Is ZMC2.7 RoHS compliant?
Yes, ZMC2.7 is RoHS compliant.
What is the lead time for ZMC2.7?
The standard lead time for ZMC2.7 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
5 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
2,500
$0.0285
7,500
$0.0224
25,000
$0.0215
50,000
$0.0211
100,000
$0.0193
150,000
$0.0193
250,000
$0.0186
500,000 +
$0.0185
Click for Quote
Log in
to unlock special pricing