- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- ZMC15
ZMC15
Diotec Semiconductors
Zener Diode - SOD-106 - 15V - 0.5W - 5%
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Zener Diode - SOD-106 - 15V - 0.5W - 5%
Search Keywords: ZMC15
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:ZMC15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
35,000
can ship
Minimum Order Quantity:
2500
Order Increment:
2500
5 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
2,500
$0.0285
7,500
$0.0224
25,000
$0.0215
50,000
$0.0211
100,000
$0.0193
150,000
$0.0193
250,000
$0.0186
500,000 +
$0.0185
Click for Quote
Log in
to unlock special pricing