- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- ZMC12B
ZMC12B
Diotec Semiconductors
Zener - SOD-106 - 12V - 5mA - 2%
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Zener - SOD-106 - 12V - 5mA - 2%
Search Keywords: ZMC12B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:ZMC12B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
2,500
$0.0368
7,500
$0.0346
25,000
$0.0326
50,000
$0.0312
100,000
$0.0297
150,000
$0.0286
250,000
$0.0285
500,000 +
$0.0282
Click for Quote
Log in
to unlock special pricing