- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- ZHCS400WSGW
ZHCS400WSGW
Diotec Semiconductors
Schottky - SOD-323 - 40V - 0.4A - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Schottky - SOD-323 - 40V - 0.4A - 150°C
Search Keywords: ZHCS400WSGW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:ZHCS400WSGW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
3,000
$0.1262
6,000
$0.1244
9,000
$0.1227
12,000
$0.1193
27,000
$0.1190
51,000
$0.1146
102,000
$0.1143
150,000 +
$0.1074
Click for Quote
Log in
to unlock special pricing