- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- Z1SMA56
Diotec Semiconductors
Z1SMA56
Zener - SMA - 56V - 1.5W - ±5%
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Zener - SMA - 56V - 1.5W - ±5%
Search Keywords: Z1SMA56
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:Z1SMA56
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
7500
Product Guides
+
Frequently Asked Questions
Is Z1SMA56 RoHS compliant?
Yes, Z1SMA56 is RoHS compliant.
What is the lead time for Z1SMA56?
The standard lead time for Z1SMA56 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
7500
Order Increment:
7500
6 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
7,500
$0.0483
15,000
$0.0462
30,000
$0.0449
52,500
$0.0437
105,000
$0.0420
150,000
$0.0399
255,000 +
$0.0398
Click for Quote
Log in
to unlock special pricing