- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- US1D
Ultrafast - SMA - 200V - 1A - 50ns - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Ultrafast - SMA - 200V - 1A - 50ns - 150°C
Search Keywords: US1D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:US1D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
7500
Product Guides
+
Frequently Asked Questions
Is US1D RoHS compliant?
Yes, US1D is RoHS compliant.
What is the lead time for US1D?
The standard lead time for US1D is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
22,500
can ship
Minimum Order Quantity:
7500
Order Increment:
7500
6 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
7,500
$0.0350
15,000
$0.0335
30,000
$0.0330
52,500
$0.0316
105,000
$0.0316
150,000
$0.0288
255,000
$0.0287
502,500 +
$0.0284
Click for Quote
Log in
to unlock special pricing