- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- US1B
Ultrafast - SMA - 100V - 1A - 50ns - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Ultrafast - SMA - 100V - 1A - 50ns - 150°C
Search Keywords: US1B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:US1B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
7500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
622,500
can ship
Minimum Order Quantity:
7500
Order Increment:
7500
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
7,500
$0.0333
15,000
$0.0319
30,000
$0.0314
52,500
$0.0301
105,000
$0.0301
150,000
$0.0275
255,000
$0.0274
502,500 +
$0.0271
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments