- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- UGB8DT
UGB8DT
Diotec Semiconductors
Diode - Superfast - D2PAK - 200V - 8A - 25ns - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Diode - Superfast - D2PAK - 200V - 8A - 25ns - 150°C
Search Keywords: UGB8DT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:UGB8DT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
400
can ship
Minimum Order Quantity:
100
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
100
$0.4096
500
$0.3328
1,000
$0.3320
3,000
$0.3043
5,000
$0.2773
8,000
$0.2766
15,000
$0.2699
25,000 +
$0.2663
Click for Quote
Log in
to unlock special pricing