- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- UFT800D
UFT800D
Diotec Semiconductors
Diode - Superfast - TO-220AC - 200V - 8A - 25ns - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Diode - Superfast - TO-220AC - 200V - 8A - 25ns - 150°C
Search Keywords: UFT800D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:UFT800D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
100
$0.4692
500
$0.3812
1,000
$0.3803
3,000
$0.3486
5,000
$0.3175
8,000
$0.3167
15,000
$0.3091
25,000 +
$0.3050
Click for Quote
Log in
to unlock special pricing