- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- UF600G
UF600G
Diotec Semiconductors
Ultrafast - P600 - 400V - 6A - 75ns - 175°C
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Ultrafast - P600 - 400V - 6A - 75ns - 175°C
Search Keywords: UF600G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:UF600G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1,000
$0.2572
3,000
$0.2218
5,000
$0.2148
8,000
$0.2066
25,000
$0.1936
50,000
$0.1854
100,000 +
$0.1849
Click for Quote
Log in
to unlock special pricing