- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- UF600B
Diotec Semiconductors
UF600B
Ultrafast - P600 - 100V - 6A - 75ns - 175°C
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Ultrafast - P600 - 100V - 6A - 75ns - 175°C
Search Keywords: UF600B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:UF600B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is UF600B RoHS compliant?
Yes, UF600B is RoHS compliant.
What is the lead time for UF600B?
The standard lead time for UF600B is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
8 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
500
$0.1911
2,500
$0.1717
5,000
$0.1609
7,500
$0.1586
10,000
$0.1542
25,000
$0.1482
50,000
$0.1478
100,000 +
$0.1462
Click for Quote
Log in
to unlock special pricing