- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- UF5408
UF5408
Diotec Semiconductors
Ultrafast - DO-201 - 1000V - 3A - 75ns - 175°C
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Ultrafast - DO-201 - 1000V - 3A - 75ns - 175°C
Search Keywords: UF5408
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:UF5408
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1700
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
66,300
can ship
Minimum Order Quantity:
1700
Order Increment:
1700
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1,700
$0.1466
3,400
$0.1216
8,500
$0.1035
25,500
$0.0960
51,000
$0.0958
100,300
$0.0955
151,300
$0.0953
251,600 +
$0.0950
Click for Quote
Log in
to unlock special pricing