- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- UF5404
UF5404
Diotec Semiconductors
Ultrafast - DO-201 - 400V - 3A - 50ns - 175°C
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Ultrafast - DO-201 - 400V - 3A - 50ns - 175°C
Search Keywords: UF5404
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:UF5404
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1700
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,800
Can Ship immediately
Minimum Order Quantity:
1700
Order Increment:
1700
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1,700
$0.0808
3,400
$0.0800
8,500
$0.0734
25,500
$0.0711
51,000
$0.0707
100,300
$0.0704
151,300
$0.0700
251,600 +
$0.0697
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments