- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- UF5402
UF5402
Diotec Semiconductors
Ultrafast - DO-201 - 200V - 3A - 50ns - 175°C
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Ultrafast - DO-201 - 200V - 3A - 50ns - 175°C
Search Keywords: UF5402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:UF5402
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1700
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,850
Can Ship immediately
Minimum Order Quantity:
1700
Order Increment:
1700
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1,700
$0.0508
3,400
$0.0492
8,500
$0.0481
25,500
$0.0451
51,000
$0.0445
100,300
$0.0437
151,300
$0.0436
251,600 +
$0.0435
Click for Quote
Log in
to unlock special pricing