- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- UF4007
Diotec Semiconductors
UF4007
Ultrafast - DO-41 - 1000V - 1A - 75ns - 175°C
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Ultrafast - DO-41 - 1000V - 1A - 75ns - 175°C
Search Keywords: UF4007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:UF4007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Frequently Asked Questions
Is UF4007 RoHS compliant?
Yes, UF4007 is RoHS compliant.
What is the lead time for UF4007?
The standard lead time for UF4007 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,943
Can Ship immediately
Manufacturer Stock:
3,535,000
can ship
Minimum Order Quantity:
5000
Order Increment:
5000
6 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$0.0400
5,000
$0.0364
10,000
$0.0363
25,000
$0.0343
50,000
$0.0312
100,000
$0.0312
150,000
$0.0300
250,000
$0.0299
500,000 +
$0.0296
Click for Quote
Log in
to unlock special pricing