- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- UF4006
Diotec Semiconductors
UF4006
Ultrafast - DO-41 - 800V - 1A - 75ns - 175°C
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Ultrafast - DO-41 - 800V - 1A - 75ns - 175°C
Search Keywords: UF4006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:UF4006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Frequently Asked Questions
Is UF4006 RoHS compliant?
Yes, UF4006 is RoHS compliant.
What is the lead time for UF4006?
The standard lead time for UF4006 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
120,000
can ship
Minimum Order Quantity:
5000
Order Increment:
5000
6 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5,000
$0.0309
10,000
$0.0308
25,000
$0.0291
50,000
$0.0273
100,000
$0.0266
150,000
$0.0255
250,000
$0.0255
500,000 +
$0.0254
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT