- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- UF4001
Diotec Semiconductors
UF4001
Ultrafast - DO-41 - 50V - 1A - 50ns - 175°C
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Ultrafast - DO-41 - 50V - 1A - 50ns - 175°C
Search Keywords: UF4001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:UF4001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Frequently Asked Questions
Is UF4001 RoHS compliant?
Yes, UF4001 is RoHS compliant.
What is the lead time for UF4001?
The standard lead time for UF4001 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,000
can ship
Minimum Order Quantity:
5000
Order Increment:
5000
6 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5,000
$0.0215
10,000
$0.0202
25,000
$0.0193
50,000
$0.0180
100,000
$0.0173
150,000
$0.0172
250,000
$0.0166
500,000 +
$0.0165
Click for Quote
Log in
to unlock special pricing