- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- TPSMF4L60A
Diotec Semiconductors
TPSMF4L60A
TVS - SOD-123FL - 150°C - 400W - 60V - Unidirectional
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
TVS - SOD-123FL - 150°C - 400W - 60V - Unidirectional
Search Keywords: TPSMF4L60A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:TPSMF4L60A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is TPSMF4L60A RoHS compliant?
Yes, TPSMF4L60A is RoHS compliant.
What is the lead time for TPSMF4L60A?
The standard lead time for TPSMF4L60A is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
3,000
$0.0518
6,000
$0.0517
9,000
$0.0496
12,000
$0.0494
27,000
$0.0482
51,000
$0.0468
102,000
$0.0450
150,000 +
$0.0428
Click for Quote
Log in
to unlock special pricing