- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- TPSMA6L15A
TPSMA6L15A
Diotec Semiconductors
TVS - SMAF - 150°C - 600W - 15V - Unidirectional
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
TVS - SMAF - 150°C - 600W - 15V - Unidirectional
Search Keywords: TPSMA6L15A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:TPSMA6L15A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
22500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37,500
Ships today, if you order in
Minimum Order Quantity:
7500
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
7,500
$0.0358
22,500
$0.0348
45,000
$0.0341
67,500
$0.0340
112,500
$0.0335
157,500
$0.0318
270,000
$0.0317
517,500 +
$0.0316
Click for Quote
Log in
to unlock special pricing