- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- TPSMA6L11A
TPSMA6L11A
Diotec Semiconductors
TVS - SMAF - 150°C - 600W - 11V - Unidirectional
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
TVS - SMAF - 150°C - 600W - 11V - Unidirectional
Search Keywords: TPSMA6L11A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:TPSMA6L11A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
22500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5625
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
5,625
$0.0594
11,250
$0.0445
16,875
$0.0416
22,500 +
$0.0407
Click for Quote
Log in
to unlock special pricing