- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- TGL41-7.5
Diotec Semiconductors
TGL41-7.5
TVS Diode - Melf - 6V - 400W - Unidirectional
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
TVS Diode - Melf - 6V - 400W - Unidirectional
Search Keywords: TGL4175
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:TGL41-7.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Frequently Asked Questions
Is TGL41-7.5 RoHS compliant?
Yes, TGL41-7.5 is RoHS compliant.
What is the lead time for TGL41-7.5?
The standard lead time for TGL41-7.5 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
3 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
5,000
$0.0555
10,000
$0.0530
25,000
$0.0515
50,000
$0.0501
100,000
$0.0458
150,000
$0.0451
250,000 +
$0.0444
Click for Quote
Log in
to unlock special pricing