- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- TGL41-6.8CA
TGL41-6.8CA
Diotec Semiconductors
TVS - Melf - 150°C - 400W - 5.8V - Bidirectional
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
TVS - Melf - 150°C - 400W - 5.8V - Bidirectional
Search Keywords: TGL4168CA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:TGL41-6.8CA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
7 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
5,000
$0.0965
10,000
$0.0951
25,000
$0.0912
50,000
$0.0876
100,000
$0.0833
150,000 +
$0.0831
Click for Quote
Log in
to unlock special pricing