- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- TGL41-15A
Diotec Semiconductors
TGL41-15A
TVS - Melf - 150°C - 400W - 12.8V - Unidirectional
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
TVS - Melf - 150°C - 400W - 12.8V - Unidirectional
Search Keywords: TGL4115A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:TGL41-15A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Frequently Asked Questions
Is TGL41-15A RoHS compliant?
Yes, TGL41-15A is RoHS compliant.
What is the lead time for TGL41-15A?
The standard lead time for TGL41-15A is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
7 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
5,000
$0.0497
10,000
$0.0475
25,000
$0.0462
50,000
$0.0449
100,000
$0.0411
150,000
$0.0409
250,000 +
$0.0408
Click for Quote
Log in
to unlock special pricing