- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- TGL41-110C
TGL41-110C
Diotec Semiconductors
TVS Diode - Melf - 89.2V - 400W - Unidirectional
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TVS Diode - Melf - 89.2V - 400W - Unidirectional
Search Keywords: TGL41110C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:TGL41-110C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
3 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
5,000
$0.0462
10,000
$0.0442
25,000
$0.0430
50,000
$0.0418
100,000
$0.0382
150,000
$0.0376
250,000 +
$0.0370
Click for Quote
Log in
to unlock special pricing