- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- TGL34-18
Diotec Semiconductors
TGL34-18
TVS Diode - MiniMelf - 14.5V - 150W - Unidirectional
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
TVS Diode - MiniMelf - 14.5V - 150W - Unidirectional
Search Keywords: TGL3418
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:TGL34-18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Frequently Asked Questions
Is TGL34-18 RoHS compliant?
Yes, TGL34-18 is RoHS compliant.
What is the lead time for TGL34-18?
The standard lead time for TGL34-18 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
55,000
can ship
Minimum Order Quantity:
2500
Order Increment:
2500
3 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
2,500
$0.0455
5,000
$0.0427
10,000
$0.0409
25,000
$0.0403
50,000
$0.0386
100,000
$0.0353
150,000
$0.0347
250,000 +
$0.0342
Click for Quote
Log in
to unlock special pricing