- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- TGL34-11C
TGL34-11C
Diotec Semiconductors
TVS Diode - MiniMelf - 8.9V - 150W - Unidirectional
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TVS Diode - MiniMelf - 8.9V - 150W - Unidirectional
Search Keywords: TGL3411C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:TGL34-11C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
2,500
$0.0455
5,000
$0.0427
10,000
$0.0409
25,000
$0.0403
50,000
$0.0386
100,000
$0.0353
150,000
$0.0347
250,000 +
$0.0342
Click for Quote
Log in
to unlock special pricing