- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- TGL34-100CA
TGL34-100CA
Diotec Semiconductors
TVS - MiniMelf - 150°C - 150W - 85.5V - Bidirectional
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
TVS - MiniMelf - 150°C - 150W - 85.5V - Bidirectional
Search Keywords: TGL34100CA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:TGL34-100CA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:IN
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7,500
can ship
Minimum Order Quantity:
2500
Order Increment:
2500
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
2,500
$0.0448
5,000
$0.0421
10,000
$0.0403
25,000
$0.0397
50,000
$0.0381
100,000
$0.0347
150,000
$0.0347
250,000 +
$0.0346
Click for Quote
Log in
to unlock special pricing