- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- TGL200CU06
TGL200CU06
Diotec Semiconductors
TVS - Melf - 150°C - 300W - 600V - Unidirectional
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
TVS - Melf - 150°C - 300W - 600V - Unidirectional
Search Keywords: TGL200CU06
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:TGL200CU06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
5,000
$0.0816
10,000
$0.0804
25,000
$0.0771
50,000
$0.0741
100,000
$0.0704
150,000
$0.0702
250,000 +
$0.0695
Click for Quote
Log in
to unlock special pricing