- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- SUF4006
SUF4006
Diotec Semiconductors
Ultrafast - Melf - 800V - 1A - 75ns - 175°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Ultrafast - Melf - 800V - 1A - 75ns - 175°C
Search Keywords: SUF4006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:SUF4006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:SI
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
20,000
can ship
Minimum Order Quantity:
5000
Order Increment:
5000
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5,000
$0.0433
10,000
$0.0415
25,000
$0.0409
50,000
$0.0392
100,000
$0.0358
150,000
$0.0357
250,000
$0.0356
500,000 +
$0.0353
Click for Quote
Log in
to unlock special pricing