- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- SUF4004
Diotec Semiconductors
SUF4004
Ultrafast - Melf - 400V - 1A - 50ns - 175°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Ultrafast - Melf - 400V - 1A - 50ns - 175°C
Search Keywords: SUF4004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:SUF4004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:SI
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Frequently Asked Questions
Is SUF4004 RoHS compliant?
Yes, SUF4004 is RoHS compliant.
What is the lead time for SUF4004?
The standard lead time for SUF4004 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
2 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
5,000
$0.0806
10,000
$0.0733
25,000
$0.0675
50,000
$0.0617
100,000
$0.0615
150,000
$0.0614
250,000
$0.0612
500,000 +
$0.0611
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT