- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- ST1D
Diode - SMAF - 200V - 1A - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Diode - SMAF - 200V - 1A - 150°C
Search Keywords: ST1D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:ST1D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
10,000
$0.0105
30,000
$0.0099
50,000
$0.0094
100,000
$0.0093
150,000
$0.0092
250,000
$0.0085
500,000 +
$0.0082
Click for Quote
Log in
to unlock special pricing