- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- SRL23
Diotec Semiconductors
SRL23
Schottky - SOD-323P - 30V - 2A - 125°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Schottky - SOD-323P - 30V - 2A - 125°C
Search Keywords: SRL23
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:SRL23
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is SRL23 RoHS compliant?
Yes, SRL23 is RoHS compliant.
What is the lead time for SRL23?
The standard lead time for SRL23 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
30,000
can ship
Minimum Order Quantity:
3000
Order Increment:
3000
6 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
3,000
$0.0553
6,000
$0.0552
9,000
$0.0529
12,000
$0.0528
27,000
$0.0514
51,000
$0.0500
102,000
$0.0480
150,000 +
$0.0457
Click for Quote
Log in
to unlock special pricing