- Home ›
- All Products›
- SRL1J-AQ
SRL1J-AQ
Diotec Semiconductors
Diode - SOD-323P - 600V - 1A - AEC-Q101
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Diode - SOD-323P - 600V - 1A - AEC-Q101
Search Keywords: SRL1JAQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:SRL1J-AQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
3,000
$0.0347
9,000
$0.0325
27,000
$0.0300
51,000
$0.0287
102,000
$0.0283
150,000
$0.0279
252,000
$0.0275
501,000 +
$0.0270
Click for Quote
Log in
to unlock special pricing