- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- SRL1J
SRL1J
Diotec Semiconductors
Diode - SOD-323P - 600V - 1A - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Diode - SOD-323P - 600V - 1A - 150°C
Search Keywords: SRL1J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:SRL1J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
3,000
$0.0304
9,000
$0.0239
27,000
$0.0229
51,000
$0.0223
102,000
$0.0216
150,000
$0.0206
252,000
$0.0197
501,000 +
$0.0197
Click for Quote
Log in
to unlock special pricing