- Home ›
- All Products›
- SRL1G-AQ
SRL1G-AQ
Diotec Semiconductors
Diode - SOD-323P - 400V - 1A - AEC-Q101
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Diode - SOD-323P - 400V - 1A - AEC-Q101
Search Keywords: SRL1GAQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:SRL1G-AQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
3,000
$0.0340
9,000
$0.0318
27,000
$0.0294
51,000
$0.0282
102,000
$0.0277
150,000
$0.0273
252,000
$0.0269
501,000 +
$0.0265
Click for Quote
Log in
to unlock special pricing