- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- SMZ9.1
SMZ9.1
Diotec Semiconductors
Zener - Melf - 9.1V - 2W - ±5%
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Zener - Melf - 9.1V - 2W - ±5%
Search Keywords: SMZ91
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:SMZ9.1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
5,000
$0.0629
10,000
$0.0601
25,000
$0.0568
50,000
$0.0567
100,000
$0.0518
150,000
$0.0517
250,000 +
$0.0516
Click for Quote
Log in
to unlock special pricing