- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- SMZ5.6
SMZ5.6
Diotec Semiconductors
Zener - Melf - 5.6V - 2W - ±5%
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Zener - Melf - 5.6V - 2W - ±5%
Search Keywords: SMZ56
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:SMZ5.6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5,000
$0.0846
10,000
$0.0834
25,000
$0.0800
50,000
$0.0768
100,000
$0.0730
150,000 +
$0.0728
Click for Quote
Log in
to unlock special pricing