- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- SMZ1
Zener - Melf - 0.77V - 2W - ±5%
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Zener - Melf - 0.77V - 2W - ±5%
Search Keywords: SMZ1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:SMZ1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15,000
can ship
Minimum Order Quantity:
5000
Order Increment:
5000
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
5,000
$0.0746
10,000
$0.0736
25,000
$0.0705
50,000
$0.0678
100,000
$0.0643
150,000
$0.0642
250,000 +
$0.0635
Click for Quote
Log in
to unlock special pricing