- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- SMS5100-3G
Diotec Semiconductors
SMS5100-3G
Schottky - Melf - 100V - 5A - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Schottky - Melf - 100V - 5A - 150°C
Search Keywords: SMS51003G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:SMS5100-3G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Frequently Asked Questions
Is SMS5100-3G RoHS compliant?
Yes, SMS5100-3G is RoHS compliant.
What is the lead time for SMS5100-3G?
The standard lead time for SMS5100-3G is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
8 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
5,000
$0.1088
10,000
$0.1058
25,000
$0.1029
50,000
$0.0988
100,000
$0.0938
150,000 +
$0.0926
Click for Quote
Log in
to unlock special pricing