- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- SMF220A
Diotec Semiconductors
SMF220A
TVS - SOD-123FL - 150°C - 200W - 220V - Unidirectional
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
TVS - SOD-123FL - 150°C - 200W - 220V - Unidirectional
Search Keywords: SMF220A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:SMF220A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is SMF220A RoHS compliant?
Yes, SMF220A is RoHS compliant.
What is the lead time for SMF220A?
The standard lead time for SMF220A is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
42,000
can ship
Minimum Order Quantity:
3000
Order Increment:
3000
10 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
3,000
$0.0281
9,000
$0.0221
27,000
$0.0212
51,000
$0.0209
102,000
$0.0200
150,000
$0.0190
252,000
$0.0183
501,000 +
$0.0182
Click for Quote
Log in
to unlock special pricing